
SPDT momentary snap acting/limit switch featuring a straight lever actuator with a 1435mm length. Offers a 4A contact current rating at 30VDC and 250VAC, with silver and gold contact material. Designed for panel mounting with screw or solder termination, it operates within a -55°C to 125°C temperature range and boasts a mechanical life of 10,000,000 cycles. Approvals include UL and CSA, with RoHS compliance.
Sign in to ask questions about the Honeywell 311SM702-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SM702-T technical specifications.
| Actuator Length | 1435mm |
| Actuator Type | STRAIGHT LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 4A |
| Contact Material | Silver, Gold |
| Current Rating | 4A |
| Depth | 6.4mm |
| Length | 29.15mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.08inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 305mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM702-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.