The 311SM7021 is a 30V SPDT switch from Honeywell, rated for 125°C maximum operating temperature and 12gf operating force. It is a chassis mount switch with a mechanical life of 10,000,000 cycles and a minimum operating temperature of -55°C. The switch is not RoHS compliant and is available in a package quantity of 20.
Checking distributor stock and pricing after the page loads.
Honeywell 311SM7021 technical specifications.
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Operating Force | 12gf |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.