SPDT snap-action switch featuring a simulated roller lever actuator. Rated for 5A at 250VAC and 30VDC, with silver contacts. Offers a mechanical life of 10 million cycles and operates within a temperature range of -53°C to 121°C. Mounting options include through-hole and screw, with PC pin termination.
Honeywell 311SM704-H2 technical specifications.
| Actuator Length | 638mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.35mm |
| Length | 21.06mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole, Screw |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 216mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM704-H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.