SPDT snap acting/limit switch featuring a roller lever actuator. This component offers a 5A current rating with a 4A maximum, and a 250V AC / 30V DC voltage rating. Constructed with silver and gold contact material, it boasts a mechanical life of 10 million cycles and operates within a temperature range of -55°C to 85°C. Mounting options include chassis, panel, screw, and solder, with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SM704-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SM704-T technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 4A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 6.4mm |
| Differential Travel | 0.013inch |
| Length | 24.05mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 0.16N |
| Operating Position | 0.46inch |
| Orientation | Straight |
| Overtravel | 0.018inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.085inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM704-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
