The 311SM705-H58 is a 30V 5A SPDT switch from Honeywell, designed for chassis mount applications. It has a maximum operating temperature range of -55°C to 125°C and a mechanical life of 10,000,000 cycles. The switch is RoHS compliant and available in a bulk packaging with 20 units per package.
Honeywell 311SM705-H58 technical specifications.
| Depth | 6.35mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.12N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM705-H58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.