
SPDT momentary snap-acting switch with a roller lever actuator. Features a 5A current rating at 30VDC and 4A at 250VAC, with silver/gold contacts. Offers a mechanical life of 10 million cycles and operates within a temperature range of -53°C to 121°C. Includes wire terminals and a threaded panel mount for secure installation. RoHS compliant and UL/CSA approved.
Honeywell 311SM706-T technical specifications.
| Actuator Length | 638mm |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 4A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 6.4mm |
| Lead Free | Lead Free |
| Length | 23.45mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 121°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pretravel | 216mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM706-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.