SPDT snap acting/limit switch with a 5A current rating and 250VAC/30VDC voltage rating. Features a straight orientation, chassis mount with screw or solder termination, and a mechanical life of 10,000,000 cycles. Operates within a temperature range of -55°C to 125°C, with an operating force of 0.34N and differential travel of 0.027 inches. RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SM71-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SM71-T technical specifications.
| Current Rating | 5A |
| Depth | 6.35mm |
| Differential Travel | 0.027inch |
| Length | 24.99mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.34N |
| Operating Position | 0.328inch |
| Orientation | Straight |
| Overtravel | 0.023inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM71-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
