
SPDT momentary snap acting switch with gold contacts and gold plating. Features a 1A current rating at 30VDC and 125VAC. Designed for panel mounting with a chassis mount, screw, or solder termination. Operating temperature range from -53°C to 121°C, with a mechanical life of 10,000,000 cycles. Includes a 448mm actuator length and a 9.32mm body size.
Honeywell 311SM717-T technical specifications.
| Actuator Length | 448mm |
| Package/Case | 125 |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.35mm |
| Differential Travel | 178mm |
| Length | 59.51mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 121°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Position | 0.17inch |
| Orientation | Straight |
| Overtravel | 145mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 787mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM717-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.