SPDT snap acting/limit switch with a 5A current rating and 250VAC/30VDC voltage rating. Features a mechanical life of 10,000,000 cycles and operates across a wide temperature range from -55°C to 125°C. This chassis mount switch offers solder termination, a pretravel of 0.1 inch, and an operating force of 0.14N.
Honeywell 311SM730-T2 technical specifications.
| Current Rating | 5A |
| Depth | 6.35mm |
| Differential Travel | 0.015inch |
| Length | 24.21mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.14N |
| Operating Position | 0.335inch |
| Orientation | Straight |
| Overtravel | 0.045inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM730-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.