This 30V 5A SPDT switch features silver contacts with gold plating and a maximum operating temperature of 125°C. It has a mechanical life of 10 million cycles and is suitable for chassis mount, screw, and solder termination. The switch is RoHS compliant and available in a package quantity of 20 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Honeywell 311SM8092-T technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Length | 25.48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.22N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
No datasheet is available for this part.