
This 5A SPDT switch features a chassis mount design with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a mechanical life of 10,000,000 cycles and is RoHS compliant. The switch is rated for 30V DC and 250V AC, with a differential travel of 0.018inch and an overtravel of 0.018inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SM95 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SM95 technical specifications.
| Current Rating | 5A |
| Differential Travel | 0.018inch |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 0.5N |
| Operating Position | 0.38inch |
| Orientation | Straight |
| Overtravel | 0.018inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SM95 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.