
SPDT momentary snap acting/limit switch featuring a straight lever actuator with a 343mm length. Rated for 5A at 28VDC and 250VAC, with silver/gold contacts. Offers a mechanical life of 10,000,000 cycles, operating between -55°C and 125°C. Panel mountable with screw or solder termination, and compliant with RoHS standards.
Sign in to ask questions about the Honeywell 311SX1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SX1-T technical specifications.
| Actuator Length | 343mm |
| Actuator Type | STRAIGHT LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 5.1mm |
| Height | 13.6mm |
| Lead Free | Lead Free |
| Length | 14.35mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.045inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pretravel | 165mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SX1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
