
This 5A SPDT switch features a silver contact material and a maximum operating temperature of 121°C. It has a minimum operating temperature of -53°C and a maximum voltage rating of 28V DC. The switch is designed for through hole mounting and has a mechanical life of 10,000,000 cycles. It is RoHS compliant and has a weight of 136g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SX146-H391 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operating Position | 0.036inch |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pretravel | 127mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SX146-H391 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
