
SPDT momentary snap acting switch with solder terminals and through-hole mounting. Features a 5A current rating at 28VDC, silver contacts, and a mechanical life of 10 million cycles. Operates within a temperature range of -55°C to 125°C, with a maximum AC voltage rating of 125V and 250V. Includes a 128mm actuator length and a 0.075-inch operating position. RoHS compliant.
Honeywell 311SX2-H33 technical specifications.
| Actuator Length | 128mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 5.08mm |
| Length | 23.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Position | 0.075inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pretravel | 292mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SX2-H33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.