SPDT snap acting/limit switch with a 5A current rating and 125V AC / 28V DC voltage rating. Features a straight orientation, quick connect termination, and chassis mount, screw, or solder mounting options. Operates within a temperature range of -55°C to 125°C with a mechanical life of 10,000,000 cycles. Includes a 0.29N operating force and 0.035-inch differential travel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SX2-H58 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SX2-H58 technical specifications.
| Current Rating | 5A |
| Depth | 5.08mm |
| Differential Travel | 0.035inch |
| Length | 23.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.29N |
| Operating Position | 0.325inch |
| Orientation | Straight |
| Overtravel | 0.025inch |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pretravel | 0.114inch |
| RoHS Compliant | Yes |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 1.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SX2-H58 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.