
SPDT snap action switch with solder termination, featuring a straight lever actuator. Rated for 5A at 125VAC and 28VDC, with a mechanical life of 10 million cycles. Operating temperature range spans -55°C to 125°C. Mounting options include chassis, screw, and solder.
Honeywell 311SX2-T2 technical specifications.
| Actuator Length | 128mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 5.08mm |
| Length | 23.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Position | 0.075inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pretravel | 292mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SX2-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
