Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SX4-H33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SX4-H33 technical specifications.
| Current Rating | 5A |
| Differential Travel | 0.015inch |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operating Force | 0.5N |
| Operating Position | 0.557inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pretravel | 0.05inch |
| RoHS Compliant | Yes |
| Series | SX |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 1.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SX4-H33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.