
SPDT snap-action switch with simulated roller lever and PC pins. Features a 5A current rating at 250VAC/28VDC, silver contacts, and a mechanical life of 10 million cycles. Operating temperature range from -53°C to 121°C. Right-angle orientation with through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SX4-H391 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 21.64mm |
| Length | 14.73mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole |
| Operating Position | 0.036inch |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pretravel | 127mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SX4-H391 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.