
SPDT snap-action switch featuring a simulated roller lever actuator with a 11mm length. This general-purpose switch offers a 5A current rating at 250VAC and 28VDC, with silver and gold contact material. Mounting options include chassis, screw, and solder terminations. Operating temperature range is -55°C to 125°C, with a mechanical life of 10 million cycles. Approvals include UL and CSA, and the product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 311SX4-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 311SX4-T technical specifications.
| Actuator Length | 11mm |
| Actuator Type | SIMULATED ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 5.1mm |
| Height | 18.75mm |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.036inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pretravel | 127mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SX4-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.