
SPDT momentary snap acting switch with a 5A current rating at 28VDC and 250VAC. Features a simulated roller lever actuator with an 117mm length and 3.23mm operating position. Constructed with silver and gold contact material, it offers a mechanical life of 10,000,000 cycles and operates within a temperature range of -55°C to 125°C. This RoHS compliant switch is designed for chassis mounting via screw or solder termination and is UL and CSA approved.
Honeywell 311SX5-T technical specifications.
| Actuator Length | 117mm |
| Actuator Type | SIMULATED ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 5.1mm |
| Lead Free | Lead Free |
| Length | 24.95mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.065inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pretravel | 267mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SX5-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
