
SPDT momentary snap action switch featuring a roller lever actuator for panel mounting. Rated for 5A at 28VDC and 115VAC (with a 250V AC rating also specified), it offers a 1.52mm operating position and 127mm pretravel. Constructed with silver contacts and a mechanical life of 10 million cycles, this RoHS compliant switch operates within a temperature range of -53°C to 121°C.
Honeywell 311SX64-H58 technical specifications.
| Actuator Length | 11mm |
| Actuator Type | ROLLER LEVER |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 5.08mm |
| Length | 14.73mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.036inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pretravel | 127mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 311SX64-H58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.