
SPDT momentary snap acting switch with gold-plated gold contacts. Features a 1A current rating and 30VDC/125VAC voltage rating. Designed for panel mounting with wire terminals, offering a mechanical life of 10,000,000 cycles. Operating temperature range spans from -55°C to 125°C.
Honeywell 313SX3-T technical specifications.
| Actuator Length | 245mm |
| Package/Case | 125 |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.08mm |
| Differential Travel | 15mm |
| Length | 35.28mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Position | 0.115inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pretravel | 470mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 313SX3-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
