The 313SX30-H33 is a basic and snap action switch from Honeywell with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a gold contact material and a mechanical life of 10,000,000 cycles. The switch is designed for through hole mount and has a throw configuration of SPDT. It is RoHS compliant and has a voltage rating of 125V AC and 30V DC.
Honeywell 313SX30-H33 technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Force | 68gf |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SX |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.048oz |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 313SX30-H33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.