
SPDT momentary snap acting switch with a 1A current rating at 30VDC. Features gold contacts, a stainless steel roller lever actuator with an 11mm length, and a 1.52mm pretravel. Designed for panel mounting with wire terminals, it operates within a temperature range of -53°C to 121°C and boasts a mechanical life of 10,000,000 cycles. This RoHS compliant component offers a 125V AC voltage rating and chassis, screw, or solder mounting options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 313SX30-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 313SX30-T technical specifications.
| Actuator Length | 11mm |
| Actuator Material | Stainless Steel |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 5.08mm |
| Length | 14.73mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Position | 0.036inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pretravel | 127mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 313SX30-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
