
SPDT momentary snap acting/limit switch featuring a simulated roller lever actuator with an 11mm length. Rated for 1A at 30VDC and 125V AC, this switch offers a 1.52mm pretravel and 0.036 inch operating position. Designed for panel or chassis mounting with solder terminals, it operates within a temperature range of -53°C to 121°C and boasts a mechanical life of 10,000,000 cycles. Approvals include UL and CSA, with RoHS compliance.
Honeywell 313SX4-T technical specifications.
| Actuator Length | 11mm |
| Actuator Type | SIMULATED ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Current Rating | 1A |
| Depth | 5.1mm |
| Length | 14.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 121°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.036inch |
| Orientation | Straight |
| Packaging | Bulk |
| Pretravel | 127mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 313SX4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
