
SPDT momentary snap action switch featuring a gold-plated gold contact material for reliable performance. Rated for 1A at 30VDC and 125VAC, this switch offers a mechanical life of 10 million cycles. It includes a straight actuator with a 117mm length and operates within a temperature range of -55°C to 125°C. Termination is via solder, and mounting options include chassis mount and screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 313SX5-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 313SX5-T technical specifications.
| Actuator Length | 117mm |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.1mm |
| Length | 24.95mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Position | 0.065inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pretravel | 267mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 313SX5-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
