Sign in to ask questions about the Honeywell 315000010058 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 315000010058 technical specifications.
| Current Rating | 1A |
| Max Operating Temperature | 177°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Series | 3150 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 315000010058 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
