Thermostats 3A,Auto,Open on Rise MIL-STD-202
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 3A |
| Max Operating Temperature | 177°C |
| Min Operating Temperature | -29°C |
| Mount | Brackets |
| Series | 3106U |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |