This thermistor module has a maximum operating temperature of 177°C and a minimum operating temperature of -29°C. It is rated for 30V DC and has a current rating of 2A. The module is constructed with silver contacts and is available in a package quantity of 10. It is terminated with solder and has a package case type of module with a stud mount.
Honeywell 315300230029 technical specifications.
| Package/Case | Module |
| Contact Material | Silver |
| Current Rating | 2A |
| Max Operating Temperature | 177°C |
| Min Operating Temperature | -29°C |
| Mount | Stud |
| Package Quantity | 10 |
| Series | 3153 |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
