Checking distributor stock and pricing after the page loads.
Honeywell 3156U01370001 technical specifications.
| Approvals | UL |
| Contact Material | Gold |
| Max Current Rating | 500mA |
| Max Operating Temperature | 177°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 50V |
| Mount | Brackets |
| RoHS | Not Compliant |
No datasheet is available for this part.