
This general purpose sensor from Honeywell features a gold contact material and a maximum operating temperature of 177°C. The device is rated for 500mA and has a maximum voltage rating of 50V DC. It is also approved to UL standards.
Checking distributor stock and pricing after the page loads.
Honeywell 3156U01430001 technical specifications.
| Approvals | UL |
| Contact Material | Gold |
| Current Rating | 500mA |
| Max Current Rating | 500mA |
| Max Operating Temperature | 177°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 50V |
| Mount | Brackets |
| Package Quantity | 10 |
| Series | 3156U |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
