Switch Limit SPDT Side Plunger Conduit 1A 125VAC 26.96N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
Honeywell 3172CX2 technical specifications.
| Max Voltage Rating (AC) | 125V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.