
This toggle switch features a DC rated voltage of 28V and a current rating of 1A. It has a DPDT throw configuration and is illuminated. The contact plating is gold, and the termination is solder. The switch is not RoHS compliant and has a voltage rating of 115V AC.
Honeywell 31AT123-T2 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Illumination Type | Illuminated |
| Mount | Bushing |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 31AT123-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.