Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 31AT140-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 31AT140-T2 technical specifications.
| Actuator Length | 17.53mm |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Illumination Type | Illuminated |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 31AT140-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.