
The 31AT225 toggle switch from Honeywell features a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 30V DC. It has a current rating of 1A and is rated for use with a maximum AC voltage of 115V. The switch is constructed with gold contact plating and has a panel mount with threads. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 31AT225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 31AT225 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 78.74mm |
| Illumination Type | Illuminated |
| Length | 78.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| RoHS Compliant | No |
| Termination | Connector |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 31AT225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
