
The 31AT416-T2 is a 16.26mm long DPDT toggle switch with a current rating of 5A and a voltage rating of 250V AC. It features a mom-on-mom switch function and is available in a non-illuminated and illuminated version. The switch is mounted through a bushing and is packaged in bulk. It is not RoHS compliant.
Honeywell 31AT416-T2 technical specifications.
| Actuator Length | 16.26mm |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Bushing |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 31AT416-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.