
The 31AT418-T2 is a 16.26mm DPDT toggle switch with a current rating of 5A and a voltage rating of 250V AC. It features a bushing mount and is available in non-illuminated and illuminated configurations. The switch is packaged in bulk and is not RoHS compliant. It is part of the AT series and has a panel mount with threads. The switch has a throw configuration of DPDT and a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 31AT418-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 31AT418-T2 technical specifications.
| Actuator Length | 16.26mm |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Bushing |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 31AT418-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.