Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 31AT43-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 31AT43-T technical specifications.
| Actuator Length | 17.53mm |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 1A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Bushing |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 31AT43-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
