Switch Limit SPDT Side Plunger Conduit 0.5A 250VAC 250VDC 1/4HP 26.7N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
Honeywell 31CX1E technical specifications.
| Actuator Type | Rotary |
| Depth | 124.7mm |
| Height | 113.8mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | CX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.