Honeywell 31EN1-6 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 5A |
| Depth | 25.4mm |
| Electrical Life | 25000Cycles |
| Height | 86.61mm |
| Length | 60.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Operating Force | 11121N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EN |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| Weight | 9.499999oz |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 31EN1-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
