Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 31EN10-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 31EN10-6 technical specifications.
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operating Force | 0.5N |
| Termination | Wire Leads |
| Throw Configuration | SPDT, DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 31EN10-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.