Honeywell 31EN20-6 technical specifications.
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount, Panel |
| Operating Force | 0.5N |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 31EN20-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.