This toggle switch features a standard round actuator with a current rating of 15A and a DC rated voltage of 250V. It is rated for operation in temperatures between -40°C and 71°C and is compliant with IP67, making it waterproof and dust tight. The switch has a bushing mount and is available in a panel mount with threads. It is RoHS compliant and has a non-illuminated actuator.
Honeywell 31NT1-2 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Plating | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 31NT1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.