This 15A SPDT toggle switch is rated for 250V DC and has an operating temperature range of -40°C to 71°C. It features IP67, Waterproof, and Dust Tight ratings. The switch has a quick connect termination and a panel mount with threads. It is RoHS compliant and available in a bulk packaging.
Honeywell 31NT391-1-B02 technical specifications.
| Actuator Color | Black |
| Actuator Length | 16mm |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 31NT391-1-B02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.