
This 20A SPST toggle switch is designed for panel mount applications with threads. It features a non-illuminated and illuminated actuator, with a maximum operating temperature of 71°C and a minimum operating temperature of -40°C. The switch is rated for 125V AC and 250V DC, and is compliant with IP67, waterproof, and dust tight ratings. It is also RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Honeywell 31NT391-2-B02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 31NT391-2-B02 technical specifications.
| Actuator Color | Black |
| Actuator Length | 16mm |
| Current Rating | 20A |
| Depth | 15.75mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 28.45mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 31NT391-2-B02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.