
This panel mount toggle switch has a current rating of 20A and a voltage rating of 125V AC and 250V DC. It is designed for operation in temperatures ranging from -40°C to 71°C. The switch has a straight orientation and a quick connect termination. It is rated for IP67, waterproof, and dust tight, but is not RoHS compliant. The switch is available in a panel mount with threads configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 31NT391-2-C02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 31NT391-2-C02 technical specifications.
| Actuator Color | Black |
| Actuator Length | 22.35mm |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | NT |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 31NT391-2-C02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.