This toggle switch features a panel mount with threads and is rated for 20A at 250V DC. It has a maximum operating temperature range of -40°C to 71°C and is compliant with IP67, waterproof, and dust tight ratings. The switch is available in non-illuminated and illuminated versions and has a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 22.35mm |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |