This toggle switch features a 22.35mm actuator length and a current rating of 20A. It is rated for a maximum operating temperature of 71°C and a minimum operating temperature of -40°C. The switch is designed for use in applications where it may be exposed to water, dust, or other environmental factors, and is compliant with the Restriction of Hazardous Substances (RoHS) directive. It has a maximum voltage rating of 250V DC and 125V AC, and is available in a panel mount with threads configuration.
Honeywell 31NT391-6-B08 technical specifications.
| Actuator Length | 22.35mm |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 31NT391-6-B08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.