Switch Toggle (ON) OFF (ON) SPDT Round Lever Quick Conn 10A 277VAC 372.85VA Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Honeywell 31NT391-7-A07 technical specifications.
| Actuator Color | Grey |
| Actuator Length | 29.21mm |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | NT |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Not Compliant |
No datasheet is available for this part.