
This panel mount toggle switch is designed for high current applications, with a maximum rating of 20A and a DC rated voltage of 250V. It operates within a temperature range of -40°C to 71°C and features a non-illuminated actuator with a length of 16mm. The switch is rated for use in wet environments, meeting IP67 and waterproof standards, and is also dust tight. It is designed for use in panel mounting applications with threads, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Honeywell 31NT391-7-B08 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 16mm |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Compliant |
No datasheet is available for this part.